Isolated PoE (Power over Ethernet) Module DC DC Converter 1 Output 12V 2A 40V - 57V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AG5712-LPB-15TR

DigiKey Part Number
5061-AG5712-LPB-15TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AG5712-LPB-15TR
Description
ISOLATED POE PD MODULE 12V 30W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Isolated PoE (Power over Ethernet) Module DC DC Converter 1 Output 12V 2A 40V - 57V Input
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Isolated PoE (Power over Ethernet) Module
Number of Outputs
1
Voltage - Input (Min)
40V
Voltage - Input (Max)
57V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
2A
Power (Watts)
24 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Adjustable Output
Operating Temperature
-40°C ~ 85°C
Efficiency
88.4%
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
6-SMD Module
Size / Dimension
1.25" L x 0.80" W x 0.46" H (31.8mm x 20.3mm x 11.8mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Standard Number
60950-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
200310,98250 Kč62 196,50 Kč
Manufacturers Standard Package
Unit Price without VAT:310,98250 Kč
Unit Price with VAT:376,28883 Kč