New at DigiKey
AG2130-S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AG2130-S

DigiKey Part Number
5061-AG2130-S-ND
Manufacturer
Manufacturer Product Number
AG2130-S
Description
PUBLIC SWITCHED TELEPHONE NETWOR
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Telecom IC Central Office Interface Circuit (COIC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silvertel
Series
-
Packaging
Tray
Part Status
Active
Function
Central Office Interface Circuit (COIC)
Interface
Parallel
Voltage - Supply
3.13V ~ 3.47V, 4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
20-SIP Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1231,55000 Kč231,55 Kč
10221,02500 Kč2 210,25 Kč
120210,50175 Kč25 260,21 Kč
300199,97500 Kč59 992,50 Kč
540194,71289 Kč105 144,96 Kč
1 020178,92603 Kč182 504,55 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:231,55000 Kč
Unit Price with VAT:280,17550 Kč