
S1 ECG KIT | |
|---|---|
DigiKey Part Number | 4356-S1ECGKIT-ND |
Manufacturer | |
Manufacturer Product Number | S1 ECG KIT |
Description | ECG REFERENCE KIT FOR THE S1 MOD |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | S1 Module S1 Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Witchery | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | S1 Module | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 241,95000 Kč | 1 241,95 Kč |
| Unit Price without VAT: | 1 241,95000 Kč |
|---|---|
| Unit Price with VAT: | 1 502,75950 Kč |

