LynxExpress Microprocessor IC LynxExp 1 Core 300MHz 265-BGA (17x17)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LynxExpress Microprocessor IC LynxExp 1 Core 300MHz 265-BGA (17x17)
SMI Graphics Display SoC

SM750GX160001-AC

DigiKey Part Number
1984-1014-ND
Manufacturer
Manufacturer Product Number
SM750GX160001-AC
Description
IC MPU LYNXEXP 300MHZ 265BGA
Customer Reference
Detailed Description
LynxExpress Microprocessor IC LynxExp 1 Core 300MHz 265-BGA (17x17)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silicon Motion, Inc.
Series
Packaging
Tray
Part Status
Active
Core Processor
LynxExpress
Number of Cores/Bus Width
1 Core
Speed
300MHz
Co-Processors/DSP
-
RAM Controllers
DDR
Graphics Acceleration
Yes
Display & Interface Controllers
DMA, DVO, TMDS, LVDS
Ethernet
-
SATA
-
USB
USB 3.0
Voltage - I/O
-
Operating Temperature
0°C ~ 70°C
Security Features
-
Mounting Type
Surface Mount
Package / Case
265-LFBGA
Supplier Device Package
265-BGA (17x17)
Additional Interfaces
GPIO, I2C, SSP, PCI
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1738,50000 Kč738,50 Kč
10618,09700 Kč6 180,97 Kč
25582,26600 Kč14 556,65 Kč
100540,53470 Kč54 053,47 Kč
250520,02724 Kč130 006,81 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:738,50000 Kč
Unit Price with VAT:893,58500 Kč