
SM750GX000000-AC | |
|---|---|
DigiKey Part Number | SM750GX000000-AC-ND |
Manufacturer | |
Manufacturer Product Number | SM750GX000000-AC |
Description | IC MPU LYNXEXP 300MHZ 265BGA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LynxExpress Microprocessor IC LynxExp 1 Core 300MHz 265-BGA (17x17) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Motion, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | LynxExpress | |
Number of Cores/Bus Width | 1 Core | |
Speed | 300MHz | |
Co-Processors/DSP | - | |
RAM Controllers | DDR | |
Graphics Acceleration | Yes | |
Display & Interface Controllers | DMA, DVO, TMDS, LVDS | |
Ethernet | - | |
SATA | - | |
USB | USB 3.0 | |
Voltage - I/O | - | |
Operating Temperature | 0°C ~ 70°C | |
Security Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 265-LFBGA | |
Supplier Device Package | 265-BGA (17x17) | |
Additional Interfaces | GPIO, I2C, SSP, PCI | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 448,52000 Kč | 448,52 Kč |
| 10 | 373,11300 Kč | 3 731,13 Kč |
| 25 | 349,79320 Kč | 8 744,83 Kč |
| 100 | 322,08410 Kč | 32 208,41 Kč |
| 250 | 308,25904 Kč | 77 064,76 Kč |
| 500 | 299,81196 Kč | 149 905,98 Kč |
| Unit Price without VAT: | 448,52000 Kč |
|---|---|
| Unit Price with VAT: | 542,70920 Kč |

