GPU Microprocessor IC - 1 Core 300MHz 320-BGA (19x19)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GPU Microprocessor IC - 1 Core 300MHz 320-BGA (19x19)
SMI Graphics Display SoC

SM718KE160000-AB

DigiKey Part Number
1984-1016-ND
Manufacturer
Manufacturer Product Number
SM718KE160000-AB
Description
IC MPU 300MHZ 320BGA
Customer Reference
Detailed Description
GPU Microprocessor IC - 1 Core 300MHz 320-BGA (19x19)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silicon Motion, Inc.
Series
-
Packaging
Tray
Part Status
Active
Core Processor
GPU
Number of Cores/Bus Width
1 Core
Speed
300MHz
Co-Processors/DSP
-
RAM Controllers
SDR
Graphics Acceleration
Yes
Display & Interface Controllers
-
Ethernet
-
SATA
-
USB
USB 1.1 (1), USB 2.0 OTG (1)
Voltage - I/O
-
Operating Temperature
-40°C ~ 85°C
Security Features
-
Mounting Type
Surface Mount
Package / Case
320-LFBGA
Supplier Device Package
320-BGA (19x19)
Additional Interfaces
PCI
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1948,69000 Kč948,69 Kč
10797,25200 Kč7 972,52 Kč
25753,00520 Kč18 825,13 Kč
100701,90430 Kč70 190,43 Kč
250676,97552 Kč169 243,88 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:948,69000 Kč
Unit Price with VAT:1 147,91490 Kč