SM681GXF AFST is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Silicon Motion, Inc.
In Stock: 0
Unit Price: 13 102,75000 Kč
Datasheet
Silicon Motion- Automotive Storage Solutions
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM681GXF AFST

DigiKey Part Number
1984-SM681GXFAFST-ND
Manufacturer
Manufacturer Product Number
SM681GXF AFST
Description
SSD 480GB BGA TLC NVME
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 480GB NVMe BGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silicon Motion, Inc.
Series
Packaging
Tray
Part Status
Active
Memory Size
480GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Form Factor
BGA
Speed - Read
1.6GB/s
Speed - Write
650MB/s
Voltage - Supply
-
Type
NVMe
Current - Max
-
Operating Temperature
0°C ~ 70°C
Weight
-
Size / Dimension
20.00mm x 16.00mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
113 102,75000 Kč13 102,75 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:13 102,75000 Kč
Unit Price with VAT:15 854,32750 Kč