Solid State Drive (SSD) FLASH - NAND (TLC) 80GB NVMe BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM681GXE AGSS

DigiKey Part Number
1984-SM681GXEAGSS-ND
Manufacturer
Manufacturer Product Number
SM681GXE AGSS
Description
SSD 80GB BGA TLC NVME
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 80GB NVMe BGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Form Factor
BGA
Manufacturer
Silicon Motion, Inc.
Speed - Read
1.6GB/s
Series
Speed - Write
650MB/s
Packaging
Tray
Type
NVMe
Part Status
Active
Operating Temperature
0°C ~ 70°C
Memory Size
80GB
Size / Dimension
20.00mm x 16.00mm
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
17 155,94000 Kč7 155,94 Kč
106 582,49600 Kč65 824,96 Kč
256 362,30400 Kč159 057,60 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7 155,94000 Kč
Unit Price with VAT:8 658,68740 Kč