SM681GXE AFST is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Silicon Motion, Inc.
In Stock: 0
Unit Price: 7 040,42000 Kč
Datasheet
FerriSSD Single-Chip SSD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM681GXE AFST

DigiKey Part Number
1984-SM681GXEAFST-ND
Manufacturer
Manufacturer Product Number
SM681GXE AFST
Description
SSD 240GB BGA TLC NVME
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 240GB NVMe BGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silicon Motion, Inc.
Series
Packaging
Tray
Part Status
Active
Memory Size
240GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Form Factor
BGA
Speed - Read
1.6GB/s
Speed - Write
650MB/s
Voltage - Supply
-
Type
NVMe
Current - Max
-
Operating Temperature
0°C ~ 70°C
Weight
-
Size / Dimension
20.00mm x 16.00mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
17 040,42000 Kč7 040,42 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7 040,42000 Kč
Unit Price with VAT:8 518,90820 Kč