SM681GXC AFSS is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Silicon Motion, Inc.
In Stock: 0
Unit Price: 1 986,41000 Kč
Datasheet

Parametric Equivalent


Silicon Motion, Inc.
In Stock: 0
Unit Price: 2 092,03000 Kč
Datasheet
Solid State Drive (SSD) FLASH - NAND (TLC) 64GB NVMe BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Drive (SSD) FLASH - NAND (TLC) 64GB NVMe BGA
Silicon Motion- Automotive Storage Solutions
FerriSSD Single-Chip SSD

SM681GXC AFSS

DigiKey Part Number
1984-SM681GXCAFSS-ND
Manufacturer
Manufacturer Product Number
SM681GXC AFSS
Description
SSD 64GB BGA TLC NVME
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 64GB NVMe BGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silicon Motion, Inc.
Series
Packaging
Tray
Part Status
Active
Memory Size
64GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Form Factor
BGA
Speed - Read
1.6GB/s
Speed - Write
650MB/s
Voltage - Supply
-
Type
NVMe
Current - Max
-
Operating Temperature
0°C ~ 70°C
Weight
-
Size / Dimension
20.00mm x 16.00mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 986,41000 Kč1 986,41 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 986,41000 Kč
Unit Price with VAT:2 403,55610 Kč