Image for SM681GEF AFSS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM681GEF AFSS

DigiKey Part Number
1984-SM681GEFAFSS-ND
Manufacturer
Manufacturer Product Number
SM681GEF AFSS
Description
SSD 512GB BGA TLC NVME
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 512GB NVMe BGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silicon Motion, Inc.
Series
Packaging
Bulk
Part Status
Active
Memory Size
512GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Form Factor
BGA
Speed - Read
1.6GB/s
Speed - Write
650MB/s
Voltage - Supply
-
Type
NVMe
Current - Max
-
Operating Temperature
-40°C ~ 85°C
Weight
-
Size / Dimension
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
114 356,75000 Kč14 356,75 Kč
Manufacturers Standard Package
Unit Price without VAT:14 356,75000 Kč
Unit Price with VAT:17 371,66750 Kč