


SM681GEE AFST | |
|---|---|
DigiKey Part Number | 1984-SM681GEEAFST-ND |
Manufacturer | |
Manufacturer Product Number | SM681GEE AFST |
Description | SSD 256GB BGA TLC NVME |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 256GB NVMe BGA |
Datasheet | Datasheet |
Category | Memory Type Solid State Drive (SSD) FLASH - NAND (TLC) |
Manufacturer Silicon Motion, Inc. | Form Factor BGA |
Series | Speed - Read 1.6GB/s |
Packaging Bulk | Speed - Write 650MB/s |
Part Status Active | Type NVMe |
Memory Size 256GB | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 662,31000 Kč | 7 662,31 Kč |
| 10 | 7 047,42800 Kč | 70 474,28 Kč |
| 25 | 6 811,48960 Kč | 170 287,24 Kč |
| Unit Price without VAT: | 7 662,31000 Kč |
|---|---|
| Unit Price with VAT: | 9 271,39510 Kč |


