Image for SM681GED AGSS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM681GED AGSS

DigiKey Part Number
1984-SM681GEDAGSS-ND
Manufacturer
Manufacturer Product Number
SM681GED AGSS
Description
SSD 128GB BGA TLC NVME
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 128GB NVMe BGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silicon Motion, Inc.
Series
Packaging
Bulk
Part Status
Active
Memory Size
128GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Form Factor
BGA
Speed - Read
1.6GB/s
Speed - Write
650MB/s
Voltage - Supply
-
Type
NVMe
Current - Max
-
Operating Temperature
-40°C ~ 85°C
Weight
-
Size / Dimension
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 163,69000 Kč4 163,69 Kč
Manufacturers Standard Package
Unit Price without VAT:4 163,69000 Kč
Unit Price with VAT:5 038,06490 Kč