
SM681GEC AFST | |
|---|---|
DigiKey Part Number | 1984-SM681GECAFST-ND |
Manufacturer | |
Manufacturer Product Number | SM681GEC AFST |
Description | SSD 64GB BGA TLC NVME |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 64GB NVMe BGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Motion, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 64GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | BGA | |
Speed - Read | 1.6GB/s | |
Speed - Write | 650MB/s | |
Voltage - Supply | - | |
Type | NVMe | |
Current - Max | - | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 688,52000 Kč | 688,52 Kč |
| 10 | 637,31000 Kč | 6 373,10 Kč |
| 25 | 616,98840 Kč | 15 424,71 Kč |
| 50 | 601,76480 Kč | 30 088,24 Kč |
| 100 | 586,71770 Kč | 58 671,77 Kč |
| 250 | 567,18704 Kč | 141 796,76 Kč |
| Unit Price without VAT: | 688,52000 Kč |
|---|---|
| Unit Price with VAT: | 833,10920 Kč |


