FLASH - NAND (SLC) Memory IC 320Gbit UFS3.1 153-BGA (11.5x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM671PXDLBFSS

DigiKey Part Number
1984-SM671PXDLBFSS-ND
Manufacturer
Manufacturer Product Number
SM671PXDLBFSS
Description
IC FLASH 320GBIT UFS3.1 153BGA
Customer Reference
Detailed Description
FLASH - NAND (SLC) Memory IC 320Gbit UFS3.1 153-BGA (11.5x13)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NAND (SLC)
Memory Size
Memory Organization
40G x 8
Memory Interface
UFS3.1
Write Cycle Time - Word, Page
-
Voltage - Supply
-
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
153-BGA (11.5x13)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 202,61000 Kč3 202,61 Kč
102 712,56400 Kč27 125,64 Kč
252 590,24600 Kč64 756,15 Kč
Manufacturers Standard Package
Unit Price without VAT:3 202,61000 Kč
Unit Price with VAT:3 875,15810 Kč