
SM671PXCLBFST | |
|---|---|
DigiKey Part Number | 1984-SM671PXCLBFST-ND |
Manufacturer | |
Manufacturer Product Number | SM671PXCLBFST |
Description | IC FLASH 512GBIT UFS3.1 153BGA |
Customer Reference | |
Detailed Description | FLASH - NAND (TLC) Memory IC 512Gbit UFS3.1 153-BGA (11.5x13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (TLC) | |
Memory Size | ||
Memory Organization | 64G x 8 | |
Memory Interface | UFS3.1 | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | - | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 153-BGA (11.5x13) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 791,34000 Kč | 1 791,34 Kč |
| 10 | 1 493,44100 Kč | 14 934,41 Kč |
| 25 | 1 419,06160 Kč | 35 476,54 Kč |
| 100 | 1 337,33110 Kč | 133 733,11 Kč |
| Unit Price without VAT: | 1 791,34000 Kč |
|---|---|
| Unit Price with VAT: | 2 167,52140 Kč |

