FLASH - NAND (SLC) Memory IC 160Gbit UFS3.1 153-BGA (11.5x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM671PECLBFSS

DigiKey Part Number
1984-SM671PECLBFSS-ND
Manufacturer
Manufacturer Product Number
SM671PECLBFSS
Description
IC FLASH 160GBIT UFS3.1 153BGA
Customer Reference
Detailed Description
FLASH - NAND (SLC) Memory IC 160Gbit UFS3.1 153-BGA (11.5x13)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NAND (SLC)
Memory Size
Memory Organization
20G x 8
Memory Interface
UFS3.1
Write Cycle Time - Word, Page
-
Voltage - Supply
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
153-BGA (11.5x13)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 800,79000 Kč1 800,79 Kč
101 501,60900 Kč15 016,09 Kč
251 426,87280 Kč35 671,82 Kč
1001 344,77070 Kč134 477,07 Kč
Manufacturers Standard Package
Unit Price without VAT:1 800,79000 Kč
Unit Price with VAT:2 178,95590 Kč