FLASH - NAND (SLC) Memory IC 1Tbit eMMC 100-BGA (14x18)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM662PXD BESS

DigiKey Part Number
1984-SM662PXDBESS-ND
Manufacturer
Manufacturer Product Number
SM662PXD BESS
Description
IC FLASH 1TBIT EMMC 100BGA
Customer Reference
Detailed Description
FLASH - NAND (SLC) Memory IC 1Tbit eMMC 100-BGA (14x18)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NAND (SLC)
Memory Size
Memory Organization
128G x 8
Memory Interface
eMMC
Write Cycle Time - Word, Page
-
Voltage - Supply
-
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
100-BGA (14x18)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1522 786,41941 Kč423 535,75 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2 786,41941 Kč
Unit Price with VAT:3 371,56749 Kč