
SM662PED BFSS | |
|---|---|
DigiKey Part Number | 1984-SM662PEDBFSS-ND |
Manufacturer | |
Manufacturer Product Number | SM662PED BFSS |
Description | IC FLASH 320GBIT EMMC 153BGA |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 320Gbit eMMC 153-BGA (11.5x13) |
Datasheet | Datasheet |
Category | Memory Size |
Mfr | Memory Organization 40G x 8 |
Series | Memory Interface eMMC |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case |
Memory Type Non-Volatile | Supplier Device Package 153-BGA (11.5x13) |
Memory Format | Base Product Number |
Technology FLASH - NAND (SLC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 544,60000 Kč | 3 544,60 Kč |
| 10 | 3 265,51200 Kč | 32 655,12 Kč |
| 25 | 3 157,28080 Kč | 78 932,02 Kč |
| 50 | 3 077,07060 Kč | 153 853,53 Kč |
| Unit Price without VAT: | 3 544,60000 Kč |
|---|---|
| Unit Price with VAT: | 4 288,96600 Kč |


