
SM662PEB BEST | |
|---|---|
DigiKey Part Number | 1984-SM662PEBBEST-ND |
Manufacturer | |
Manufacturer Product Number | SM662PEB BEST |
Description | IC FLASH 256GBIT EMMC 100BGA |
Customer Reference | |
Detailed Description | FLASH - NAND (TLC) Memory IC 256Gbit eMMC 100-BGA (14x18) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (TLC) | |
Memory Size | ||
Memory Organization | 32G x 8 | |
Memory Interface | eMMC | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 100-BGA (14x18) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 520 | 1 426,73646 Kč | 2 168 639,42 Kč |
| Unit Price without VAT: | 1 426,73646 Kč |
|---|---|
| Unit Price with VAT: | 1 726,35112 Kč |

