FLASH - NAND (SLC) Memory IC 160Gbit eMMC 153-BGA (11.5x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM662PAC BFSS

DigiKey Part Number
1984-SM662PACBFSS-ND
Manufacturer
Manufacturer Product Number
SM662PAC BFSS
Description
IC FLASH 160GBIT EMMC 153BGA
Customer Reference
Detailed Description
FLASH - NAND (SLC) Memory IC 160Gbit eMMC 153-BGA (11.5x13)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Size
Mfr
Memory Organization
20G x 8
Series
Memory Interface
eMMC
Packaging
Tray
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
Memory Type
Non-Volatile
Supplier Device Package
153-BGA (11.5x13)
Memory Format
Base Product Number
Technology
FLASH - NAND (SLC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 853,64000 Kč1 853,64 Kč
101 710,54700 Kč17 105,47 Kč
251 654,55840 Kč41 363,96 Kč
501 612,89340 Kč80 644,67 Kč
1001 571,94580 Kč157 194,58 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 853,64000 Kč
Unit Price with VAT:2 242,90440 Kč