
SM662GXE BESS | |
|---|---|
DigiKey Part Number | 1984-SM662GXEBESS-ND |
Manufacturer | |
Manufacturer Product Number | SM662GXE BESS |
Description | IC FLASH 2TBIT EMMC 100BGA |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 2Tbit eMMC 100-BGA (14x18) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (SLC) | |
Memory Size | ||
Memory Organization | 256G x 8 | |
Memory Interface | eMMC | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | - | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 100-BGA (14x18) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 98 | 5 601,80143 Kč | 548 976,54 Kč |
| Unit Price without VAT: | 5 601,80143 Kč |
|---|---|
| Unit Price with VAT: | 6 778,17973 Kč |

