
SM662GXC BEST | |
|---|---|
DigiKey Part Number | 1984-SM662GXCBEST-ND |
Manufacturer | |
Manufacturer Product Number | SM662GXC BEST |
Description | IC FLASH 512GBIT EMMC 100BGA |
Customer Reference | |
Detailed Description | FLASH - NAND (TLC) Memory IC 512Gbit eMMC 100-BGA (14x18) |
Category | Memory Size |
Mfr | Memory Organization 64G x 8 |
Series | Memory Interface eMMC |
Packaging Tray | Operating Temperature -25°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case |
Memory Type Non-Volatile | Supplier Device Package 100-BGA (14x18) |
Memory Format | Base Product Number |
Technology FLASH - NAND (TLC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 780,43000 Kč | 1 780,43 Kč |
| 10 | 1 643,14200 Kč | 16 431,42 Kč |
| 25 | 1 589,41440 Kč | 39 735,36 Kč |
| 50 | 1 549,40520 Kč | 77 470,26 Kč |
| 100 | 1 510,08840 Kč | 151 008,84 Kč |
| Unit Price without VAT: | 1 780,43000 Kč |
|---|---|
| Unit Price with VAT: | 2 154,32030 Kč |


