SM662GE8-AC is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Silicon Motion, Inc.
In Stock: 0
Unit Price: 1 458,85898 Kč
Silicon Motion- Automotive Storage Solutions
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Silicon Motion- Automotive Storage Solutions
Ferri-eMMC Industrial / Automotive eMMC Memory

SM662GE8-AC

DigiKey Part Number
SM662GE8-AC-ND
Manufacturer
Manufacturer Product Number
SM662GE8-AC
Description
IC FLASH EMMC 100BGA
Customer Reference
Detailed Description
FLASH - NAND (MLC) Memory IC eMMC 100-BGA (14x18)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NAND (MLC)
Memory Interface
eMMC
Write Cycle Time - Word, Page
-
Voltage - Supply
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
100-BGA (14x18)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes