
SM619GXE DFST | |
|---|---|
DigiKey Part Number | 1984-SM619GXEDFST-ND |
Manufacturer | |
Manufacturer Product Number | SM619GXE DFST |
Description | SSD 256GB BGA TLC SATA |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 256GB SATA BGA |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Motion, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Size | 256GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | BGA | |
Speed - Read | - | |
Speed - Write | - | |
Voltage - Supply | - | |
Type | SATA | |
Current - Max | - | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | 20.00mm x 16.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 099,84000 Kč | 7 099,84 Kč |
| Unit Price without VAT: | 7 099,84000 Kč |
|---|---|
| Unit Price with VAT: | 8 590,80640 Kč |

