Solid State Drive (SSD) FLASH - NAND (SLC) 40GB SATA BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM619GXD DFSS

DigiKey Part Number
1984-SM619GXDDFSS-ND
Manufacturer
Manufacturer Product Number
SM619GXD DFSS
Description
SSD 40GB BGA SLC SATA
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (SLC) 40GB SATA BGA
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silicon Motion, Inc.
Series
Packaging
Tray
Part Status
Active
Memory Size
40GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (SLC)
Form Factor
BGA
Speed - Read
-
Speed - Write
-
Voltage - Supply
-
Type
SATA
Current - Max
-
Operating Temperature
0°C ~ 70°C
Weight
-
Size / Dimension
20.00mm x 16.00mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
13 791,19000 Kč3 791,19 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3 791,19000 Kč
Unit Price with VAT:4 587,33990 Kč