
SM619GXB DFSS | |
|---|---|
DigiKey Part Number | 1984-SM619GXBDFSS-ND |
Manufacturer | |
Manufacturer Product Number | SM619GXB DFSS |
Description | SSD 10GB BGA SLC SATA |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (SLC) 10GB SATA BGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Motion, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Size | 10GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (SLC) | |
Form Factor | BGA | |
Speed - Read | - | |
Speed - Write | - | |
Voltage - Supply | - | |
Type | SATA | |
Current - Max | - | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | 20.00mm x 16.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 162,79000 Kč | 2 162,79 Kč |
| 10 | 1 994,95700 Kč | 19 949,57 Kč |
| 25 | 1 929,44760 Kč | 48 236,19 Kč |
| 50 | 1 880,73620 Kč | 94 036,81 Kč |
| 100 | 1 832,91540 Kč | 183 291,54 Kč |
| Unit Price without VAT: | 2 162,79000 Kč |
|---|---|
| Unit Price with VAT: | 2 616,97590 Kč |

