
SM619GEB DFST | |
|---|---|
DigiKey Part Number | 1984-SM619GEBDFST-ND |
Manufacturer | |
Manufacturer Product Number | SM619GEB DFST |
Description | SSD 32GB BGA TLC SATA |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 32GB SATA BGA |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Motion, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Size | 32GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | BGA | |
Speed - Read | - | |
Speed - Write | - | |
Voltage - Supply | - | |
Type | SATA | |
Current - Max | - | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | 20.00mm x 16.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 370,04000 Kč | 2 370,04 Kč |
| Unit Price without VAT: | 2 370,04000 Kč |
|---|---|
| Unit Price with VAT: | 2 867,74840 Kč |

