SM502GE08LF02-AC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Silicon Motion, Inc.
In Stock: 33
Unit Price: 667,32000 Kč
Datasheet
SM502 Microprocessor IC - 1 Core 240MHz 297-BGA (19x19)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SM502 Microprocessor IC - 1 Core 240MHz 297-BGA (19x19)
SMI Graphics Display SoC

SM502GE08LF02-AC

DigiKey Part Number
1984-1019-ND
Manufacturer
Manufacturer Product Number
SM502GE08LF02-AC
Description
IC MPU 240MHZ 297BGA
Customer Reference
Detailed Description
SM502 Microprocessor IC - 1 Core 240MHz 297-BGA (19x19)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silicon Motion, Inc.
Series
-
Packaging
Tray
Part Status
Obsolete
Core Processor
SM502
Number of Cores/Bus Width
1 Core
Speed
240MHz
Co-Processors/DSP
-
RAM Controllers
SDR
Graphics Acceleration
Yes
Display & Interface Controllers
-
Ethernet
-
SATA
-
USB
USB 1.1 (1)
Voltage - I/O
-
Operating Temperature
-40°C ~ 85°C
Security Features
-
Mounting Type
Surface Mount
Package / Case
297-LFBGA
Supplier Device Package
297-BGA (19x19)
Additional Interfaces
PCI
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes