
ZM5202AH-CME3R | |
|---|---|
DigiKey Part Number | 703-1073-2-ND - Tape & Reel (TR) 703-1073-1-ND - Cut Tape (CT) 703-1073-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZM5202AH-CME3R |
Description | RF TXRX MOD ISM<1GHZ SMD |
Customer Reference | |
Detailed Description | General ISM < 1GHz Z-Wave® Transceiver Module 921MHz Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | ||
Modulation | - | |
Frequency | 921MHz | |
Data Rate | 100Kbps | |
Power - Output | 4dBm | |
Sensitivity | -103dBm | |
Serial Interfaces | SPI, UART, USB | |
Antenna Type | - | |
Utilized IC / Part | 3000 SERIES | |
Memory Size | 128kB Flash, 16kB SRAM | |
Voltage - Supply | 2.3V ~ 3.6V | |
Current - Receiving | 32mA | |
Current - Transmitting | 41mA | |
Mounting Type | Surface Mount | |
Operating Temperature | - | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 391,40000 Kč | 391,40 Kč |
| 10 | 335,54800 Kč | 3 355,48 Kč |
| 25 | 316,57440 Kč | 7 914,36 Kč |
| 100 | 290,86430 Kč | 29 086,43 Kč |
| 250 | 275,65420 Kč | 68 913,55 Kč |
| 500 | 265,00232 Kč | 132 501,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 249,66118 Kč | 249 661,18 Kč |
| Unit Price without VAT: | 391,40000 Kč |
|---|---|
| Unit Price with VAT: | 473,59400 Kč |

