General ISM < 1GHz Z-Wave® Transceiver Module 863MHz ~ 876MHz, 902MHz ~ 930MHz Antenna Not Included Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZGM130S037HGN2R

DigiKey Part Number
336-ZGM130S037HGN2RTR-ND - Tape & Reel (TR)
336-ZGM130S037HGN2RCT-ND - Cut Tape (CT)
336-ZGM130S037HGN2RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZGM130S037HGN2R
Description
RF TXRX MOD ISM<1GHZSMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
General ISM < 1GHz Z-Wave® Transceiver Module 863MHz ~ 876MHz, 902MHz ~ 930MHz Antenna Not Included Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
ZGM130S037HGN2R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
General ISM < 1GHz
Protocol
Modulation
2FSK, GFSK
Frequency
863MHz ~ 876MHz, 902MHz ~ 930MHz
Data Rate
100Kbps
Power - Output
13dBm
Sensitivity
-102.6dBm
Serial Interfaces
ADC, GPIO, I2C, I2S, IrDA, PWM, SPI, UART
Antenna Type
Antenna Not Included
Utilized IC / Part
ZGM130S
Memory Size
512kB Flash, 64kB RAM
Voltage - Supply
1.8V ~ 3.8V
Current - Receiving
9.5mA ~ 9.9mA
Current - Transmitting
13.3mA ~ 40.7mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
64-LFLGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28 128
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1327,36000 Kč327,36 Kč
10280,32300 Kč2 803,23 Kč
25264,32280 Kč6 608,07 Kč
100242,63820 Kč24 263,82 Kč
250229,81136 Kč57 452,84 Kč
500220,82882 Kč110 414,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000204,55097 Kč409 101,94 Kč
Manufacturers Standard Package
Unit Price without VAT:327,36000 Kč
Unit Price with VAT:396,10560 Kč