Direct

ZGM130S037HGN1R | |
|---|---|
DigiKey Part Number | 336-5892-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZGM130S037HGN1R |
Description | RF TXRX MOD ISM<1GHZSMD |
Customer Reference | |
Detailed Description | General ISM < 1GHz Z-Wave® Transceiver Module 863MHz ~ 876MHz, 902MHz ~ 930MHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ZGM130S037HGN1R Models |
Category | Sensitivity -102.6dBm |
Mfr | Serial Interfaces ADC, GPIO, I2C, I2S, IrDA, PWM, SPI, UART |
Series | Antenna Type Antenna Not Included |
Packaging Tape & Reel (TR) | Utilized IC / Part ZGM130S |
Part Status Discontinued at DigiKey | Memory Size 512kB Flash, 64kB RAM |
DigiKey Programmable Not Verified | Voltage - Supply 1.8V ~ 5.5V |
RF Family/Standard General ISM < 1GHz | Current - Receiving 9.8mA |
Protocol | Current - Transmitting 13.3mA ~ 40.7mA |
Modulation 2FSK, GFSK | Mounting Type Surface Mount |
Frequency 863MHz ~ 876MHz, 902MHz ~ 930MHz | Operating Temperature -40°C ~ 85°C (TA) |
Data Rate 100Kbps | Package / Case 64-LFLGA |
Power - Output 13dBm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZGM130S037HGN2R | Silicon Labs | 28 128 | 336-ZGM130S037HGN2RCT-ND | 13,25000 Kč | Direct |


