
XG29-RB4413A | |
|---|---|
DigiKey Part Number | 336-XG29-RB4413A-ND |
Manufacturer | |
Manufacturer Product Number | XG29-RB4413A |
Description | EFR32XG29 RADIO BOARD KIT(BOOST) |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | BRD4412A, EFR32xG29 EFR32 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 2.4GHz |
Manufacturer Silicon Labs | Contents Board(s) |
Series | Utilized IC / Part BRD4412A, EFR32xG29 |
Packaging Box | RF Type 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE) |
Part Status Active | RF Frequency 2.4GHz |
Type Transceiver; 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE) | Function Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 795,64000 Kč | 795,64 Kč |
| Unit Price without VAT: | 795,64000 Kč |
|---|---|
| Unit Price with VAT: | 962,72440 Kč |

