EFR32MG24 Mighty Gecko 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EFR32MG24 Mighty Gecko 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board
MG24 Development Kit | Datasheet Preview

XG24-RB4188A

DigiKey Part Number
336-XG24-RB4188A-ND
Manufacturer
Manufacturer Product Number
XG24-RB4188A
Description
EFR32XG24 2.4 GHZ +20 DBM ANTENN
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
EFR32MG24 Mighty Gecko 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silicon Labs
Series
Packaging
Box
Part Status
Active
Type
Transceiver; 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE)
Frequency
2.4GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
EFR32MG24
Note
-
RF Type
802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE)
RF Frequency
2.4GHz
Function
Transceiver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 128,01000 Kč1 128,01 Kč
Manufacturers Standard Package
Unit Price without VAT:1 128,01000 Kč
Unit Price with VAT:1 364,89210 Kč