
XG22-RB4415A | |
|---|---|
DigiKey Part Number | 336-XG22-RB4415A-ND |
Manufacturer | |
Manufacturer Product Number | XG22-RB4415A |
Description | EFR32XG22E 2.4 GHZ RADIO BOARD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | EFR32MG22E - Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Transceiver | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | PCB Trace Antenna(s) On-Board | |
Utilized IC / Part | EFR32MG22E | |
Note | - | |
RF Type | - | |
RF Frequency | 2.4GHz | |
Function | Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 681,60000 Kč | 681,60 Kč |
| Unit Price without VAT: | 681,60000 Kč |
|---|---|
| Unit Price with VAT: | 824,73600 Kč |

