EFR32xG22E - Energy Harvesting Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XG22-EK8200A

DigiKey Part Number
336-XG22-EK8200A-ND
Manufacturer
Manufacturer Product Number
XG22-EK8200A
Description
ENERGY HARVESTING EXPLORER KIT
Customer Reference
Detailed Description
EFR32xG22E - Energy Harvesting Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silicon Labs
Series
-
Packaging
Box
Part Status
Active
Type
Power Management
Function
Energy Harvesting
Embedded
Yes
Utilized IC / Part
EFR32xG22E
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s), Accessories
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Box
QuantityUnit PriceExt Price
15 366,67000 Kč5 366,67 Kč
Manufacturers Standard Package
Unit Price without VAT:5 366,67000 Kč
Unit Price with VAT:6 493,67070 Kč