EFR32MG22E - Transceiver 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XG22-EK2710A

DigiKey Part Number
336-XG22-EK2710A-ND
Manufacturer
Manufacturer Product Number
XG22-EK2710A
Description
EFR32XG22E +6 DBM EXPLOORER KIT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
EFR32MG22E - Transceiver 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silicon Labs
Series
-
Packaging
Box
Part Status
Active
Type
Transceiver
Frequency
2.4GHz
Contents
Board(s)
Antenna Type
Chip Antenna(s) On-Board
Utilized IC / Part
EFR32MG22E
Note
-
RF Type
-
RF Frequency
2.4GHz
Function
Transceiver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1479,38000 Kč479,38 Kč
Manufacturers Standard Package
Unit Price without VAT:479,38000 Kč
Unit Price with VAT:580,04980 Kč