MFR Recommended

WF111-A-V1 | |
|---|---|
DigiKey Part Number | 1446-1031-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WF111-A-V1 |
Description | RF TXRX MODULE WIFI CHIP SMD |
Customer Reference | |
Detailed Description | WiFi 802.11b/g/n Transceiver Module 2.4GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
Category | Sensitivity -97dBm |
Mfr | Serial Interfaces PIO, SDIO, SPI |
Packaging Tape & Reel (TR) | Antenna Type Integrated, Chip |
Part Status Obsolete | Voltage - Supply 1.7V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 70mA ~ 88mA |
RF Family/Standard WiFi | Current - Transmitting 74mA ~ 192mA |
Protocol | Mounting Type Surface Mount |
Frequency 2.4GHz | Operating Temperature -40°C ~ 85°C |
Data Rate 72.2Mbps | Package / Case Module |
Power - Output 17dBm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS9116N-DB00-CC1-B00 | Silicon Labs | 1 032 | 336-RS9116N-DB00-CC1-B00-ND | 678,66000 Kč | MFR Recommended |


