EZR32WG Wonder Gecko Transceiver 490MHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLWSTK6223A

DigiKey Part Number
336-3154-ND
Manufacturer
Manufacturer Product Number
SLWSTK6223A
Description
DEV KIT WIRELESS EZR32WG 490MHZ
Customer Reference
Detailed Description
EZR32WG Wonder Gecko Transceiver 490MHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silicon Labs
Series
Packaging
Box
Part Status
Obsolete
Type
Transceiver
Frequency
490MHz
Contents
Board(s), Cable(s), Accessories
Antenna Type
-
Utilized IC / Part
EZR32WG
Note
-
RF Type
-
RF Frequency
490MHz
Function
Transceiver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Box
QuantityUnit PriceExt Price
16 535,63000 Kč6 535,63 Kč
Manufacturers Standard Package
Unit Price without VAT:6 535,63000 Kč
Unit Price with VAT:7 908,11230 Kč