
SLWSTK6222A | |
|---|---|
DigiKey Part Number | 336-3153-ND |
Manufacturer | |
Manufacturer Product Number | SLWSTK6222A |
Description | DEV KIT WIRELESS EZR32WG 915MHZ |
Customer Reference | |
Detailed Description | EZR32WG Wonder Gecko Transceiver 915MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Transceiver | |
Frequency | 915MHz | |
Contents | Board(s), Cable(s), Accessories | |
Antenna Type | - | |
Utilized IC / Part | EZR32WG | |
Note | - | |
RF Type | - | |
RF Frequency | 915MHz | |
Function | Transceiver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 198,04000 Kč | 8 198,04 Kč |
| Unit Price without VAT: | 8 198,04000 Kč |
|---|---|
| Unit Price with VAT: | 9 919,62840 Kč |



