
| SLWSTK6220A | |
|---|---|
| DigiKey Part Number | 336-3151-ND | 
| Manufacturer | |
| Manufacturer Product Number | SLWSTK6220A | 
| Description | DEV KIT WIRELESS EZR32WG 868MHZ | 
| Customer Reference | |
| Detailed Description | EZR32WG Wonder Gecko Transceiver 868MHz Evaluation Board | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Silicon Labs | |
| Series | ||
| Packaging | Box | |
| Part Status | Obsolete | |
| Type | Transceiver | |
| Frequency | 868MHz | |
| Contents | Board(s), Cable(s), Accessories | |
| Antenna Type | - | |
| Utilized IC / Part | EZR32WG | |
| Note | - | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic