xGM210P - 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
xGM210P - 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board
Silicon Labs Wireless Gecko Series 2 First Look Video

SLWSTK6102A

DigiKey Part Number
336-6193-ND
Manufacturer
Manufacturer Product Number
SLWSTK6102A
Description
XGM210P WIRELESS GECKO MODULE ST
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
xGM210P - 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contents
Board(s)
Manufacturer
Silicon Labs
Utilized IC / Part
xGM210P
Packaging
Box
RF Type
802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE)
Part Status
Active
RF Frequency
2.4GHz
Type
Transceiver; 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE)
Function
Transceiver
Frequency
2.4GHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
17 611,63000 Kč7 611,63 Kč
Manufacturers Standard Package
Unit Price without VAT:7 611,63000 Kč
Unit Price with VAT:9 210,07230 Kč