
SLWSTK6101D | |
|---|---|
DigiKey Part Number | 336-6069-ND |
Manufacturer | |
Manufacturer Product Number | SLWSTK6101D |
Description | BLUETOOTH MODULES |
Customer Reference | |
Detailed Description | - Transceiver 2.4GHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | - | |
Note | - | |
RF Type | - | |
RF Frequency | 2.4GHz | |
Function | Transceiver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 916,13000 Kč | 3 916,13 Kč |
| Unit Price without VAT: | 3 916,13000 Kč |
|---|---|
| Unit Price with VAT: | 4 738,51730 Kč |


