
SLWSTK6063B | |
|---|---|
DigiKey Part Number | 336-4183-ND |
Manufacturer | |
Manufacturer Product Number | SLWSTK6063B |
Description | EFR32 FLEX GECKO 2400/434 MHZ WI |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | EFR32FG14 Flex Gecko Transceiver 434MHz, 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver | |
Frequency | 434MHz, 2.4GHz | |
Contents | Board(s), Cable(s), Accessories | |
Antenna Type | - | |
Utilized IC / Part | EFR32FG14 | |
Note | - | |
RF Type | - | |
RF Frequency | 434MHz, 2.4GHz | |
Function | Transceiver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 590,91000 Kč | 8 590,91 Kč |
| 10 | 8 569,91400 Kč | 85 699,14 Kč |
| Unit Price without VAT: | 8 590,91000 Kč |
|---|---|
| Unit Price with VAT: | 10 395,00110 Kč |

