
SLWSTK6061B | |
|---|---|
DigiKey Part Number | 336-4181-ND |
Manufacturer | |
Manufacturer Product Number | SLWSTK6061B |
Description | EFR32 FLEX GECKO 2400/868 MHZ WI |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | EFR32FG14 Flex Gecko Transceiver 868MHz, 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver | |
Frequency | 868MHz, 2.4GHz | |
Contents | Board(s), Cable(s), Accessories | |
Antenna Type | - | |
Utilized IC / Part | EFR32FG14 | |
Note | - | |
RF Type | - | |
RF Frequency | 868MHz, 2.4GHz | |
Function | Transceiver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 099,98000 Kč | 8 099,98 Kč |
| Unit Price without VAT: | 8 099,98000 Kč |
|---|---|
| Unit Price with VAT: | 9 800,97580 Kč |

