
SLWSTK6060B | |
|---|---|
DigiKey Part Number | 336-4180-ND |
Manufacturer | |
Manufacturer Product Number | SLWSTK6060B |
Description | EFR32 FLEX GECKO 2400/915 MHZ WI |
Customer Reference | |
Detailed Description | EFR32FG14 Flex Gecko Transceiver 915MHz, 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Transceiver | |
Frequency | 915MHz, 2.4GHz | |
Contents | Board(s), Cable(s), Accessories | |
Antenna Type | - | |
Utilized IC / Part | EFR32FG14 | |
Note | - | |
RF Type | - | |
RF Frequency | 915MHz, 2.4GHz | |
Function | Transceiver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 825,53000 Kč | 7 825,53 Kč |
| Unit Price without VAT: | 7 825,53000 Kč |
|---|---|
| Unit Price with VAT: | 9 468,89130 Kč |

