
SLWSTK6000B | |
|---|---|
DigiKey Part Number | 336-3937-ND |
Manufacturer | |
Manufacturer Product Number | SLWSTK6000B |
Description | EFR32MG12 2.4GHZ MESH KIT |
Customer Reference | |
Detailed Description | EFR32MG12 Mighty Gecko 802.15.4 (Thread, Zigbee®) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; 802.15.4 (Thread, Zigbee®) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | EFR32MG12 | |
Note | - | |
RF Type | 802.15.4 (Thread, Zigbee®) | |
RF Frequency | 2.4GHz | |
Function | Transceiver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 763,92000 Kč | 11 763,92 Kč |
| Unit Price without VAT: | 11 763,92000 Kč |
|---|---|
| Unit Price with VAT: | 14 234,34320 Kč |


