
SLWRB4546A | |
|---|---|
DigiKey Part Number | 336-3687-ND |
Manufacturer | |
Manufacturer Product Number | SLWRB4546A |
Description | DEV BOARD EZR32HG 868MHZ |
Customer Reference | |
Detailed Description | EZR32HG Happy Gecko Transceiver 868MHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Type | Transceiver | |
Frequency | 868MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | EZR32HG | |
Note | - | |
RF Type | - | |
RF Frequency | 868MHz | |
Function | Transceiver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 128,01000 Kč | 1 128,01 Kč |
| 10 | 1 125,24100 Kč | 11 252,41 Kč |
| Unit Price without VAT: | 1 128,01000 Kč |
|---|---|
| Unit Price with VAT: | 1 364,89210 Kč |


