EZR32WG Wonder Gecko Transceiver 915MHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLWRB4503B

DigiKey Part Number
336-3588-ND
Manufacturer
Manufacturer Product Number
SLWRB4503B
Description
EZR32WG 915 MHZ 20 DBM RADIO BOA
Customer Reference
Detailed Description
EZR32WG Wonder Gecko Transceiver 915MHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silicon Labs
Series
Packaging
Box
Part Status
Not For New Designs
Type
Transceiver
Frequency
915MHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
EZR32WG
Note
-
RF Type
-
RF Frequency
915MHz
Function
Transceiver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 150,27000 Kč1 150,27 Kč
101 147,54100 Kč11 475,41 Kč
Manufacturers Standard Package
Unit Price without VAT:1 150,27000 Kč
Unit Price with VAT:1 391,82670 Kč