
SLWRB4502B | |
|---|---|
DigiKey Part Number | 336-3584-ND |
Manufacturer | |
Manufacturer Product Number | SLWRB4502B |
Description | EZR32LG 434 MHZ 10 DBM RADIO BOA |
Customer Reference | |
Detailed Description | EZR32LG Leopard Gecko Transceiver 434MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Type | Transceiver | |
Frequency | 434MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | EZR32LG | |
Note | - | |
RF Type | - | |
RF Frequency | 434MHz | |
Function | Transceiver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 060,40000 Kč | 1 060,40 Kč |
| Unit Price without VAT: | 1 060,40000 Kč |
|---|---|
| Unit Price with VAT: | 1 283,08400 Kč |

